
SPDT toggle switch featuring a small, flat chrome-plated brass lever with a 13.21mm length. This non-illuminated, straight-oriented component offers PC pin termination for PC mounting, with bracket support. Rated for 6A at 250VAC (125V AC) and 30VDC, it utilizes silver contacts with gold plating for reliable performance. Designed for durability, it boasts an electrical life of 25,000 cycles and a mechanical life of 50,000 cycles, operating within a temperature range of -30°C to 85°C. This lead-free, RoHS-compliant switch is suitable for applications requiring momentary-off-momentary functionality.
NKK Switches M2018EA2A13 technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 13.21mm |
| Actuator Material | Brass, Chrome |
| Contact Material | Silver |
| Contact Plating | Gold |
| Current Rating | 6A |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Life (Hours) | 50000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 50000Cycles |
| Mount | Through Hole, Brackets |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | Mom-Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches M2018EA2A13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
