
SPDT toggle switch featuring PC pins for PC mounting with threads. Offers a 0.1A current rating at 28VAC/28VDC, with a 0.4VA power rating. The switch boasts a mechanical life of 100,000 cycles and an electrical life of 50,000 cycles. Equipped with a brass, chrome-plated brass lever, it operates within a temperature range of -30°C to 85°C.
NKK Switches M2018ES1G03 technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 11.4mm |
| Actuator Material | Brass, Chrome |
| Contact Material | Copper, Gold |
| Contact Plating | Gold |
| Depth | 8mm |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 13mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | Mom-Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| Width | 7.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches M2018ES1G03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
