
SPDT toggle switch featuring a non-illuminated, paddle actuator with a brass, chrome-plated lever measuring 11.4mm. This panel-mount switch offers solder lug terminals and a 3-position (on)-off-(on) configuration. It boasts a 6A current rating at 250V AC and 30V DC, with a silver contact material and plating. Operating within a -30°C to 85°C temperature range, this RoHS compliant component provides 25,000 electrical cycles.
NKK Switches M2018ES1W01 technical specifications.
| Actuator Length | 11.4mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Lever |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 6A |
| Depth | 8mm |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 13mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel, Bushing |
| Number of Poles | 1 |
| Number of Positions | 3 |
| Orientation | Vertical |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | Mom-Off-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| Width | 7.9mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2018ES1W01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
