
SPDT toggle switch featuring PC pin termination and a small flat lever. Rated for 3A at 125VAC and 30VDC, with a 25,000 cycle electrical life. Constructed with silver contacts and plating, it offers a UL94 V-0 flammability rating and operates within a -30°C to 85°C temperature range. Panel mountable with vertical orientation, this RoHS compliant component is designed for PC mounting with threads.
NKK Switches M2018ES1W03 technical specifications.
| Actuator Length | 11.4mm |
| Actuator Material | Brass, Chrome |
| Color | Multiple |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 3A |
| Electrical Life | 25000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 13mm |
| Life (Hours) | 25000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | Mom-Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Width | 7.9mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2018ES1W03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
