
SPDT toggle switch featuring PC pin termination and a small flat lever. Rated for 6A at 250VAC and 30VDC, with a 0.4VA contact rating. Offers a 3A continuous current rating and a 25,000 cycle electrical life. Constructed with brass, chrome-plated actuator and silver contacts with gold plating. Designed for through-hole mounting with a bracket, operating between -30°C and 85°C.
NKK Switches M2018ES2A25 technical specifications.
| Actuator Length | 11.4mm |
| Actuator Material | Brass, Chrome |
| Contact Material | Silver |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 9.1mm |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 19.55mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | Mom-Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches M2018ES2A25 to view detailed technical specifications.
No datasheet is available for this part.
