
SPDT toggle switch featuring PC pins for PC mounting, with a small flat brass and chrome plated lever. Offers a 0.1A (100mA) current rating and 28VAC/28VDC voltage rating, with a 0.4VA power rating. Gold-plated copper contacts ensure reliable performance over 50,000 electrical cycles. Operating temperature range from -30°C to 85°C.
NKK Switches M2018ES2G13 technical specifications.
| Actuator Length | 11.4mm |
| Actuator Material | Brass, Chrome |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 8mm |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 16.3mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | Mom-Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches M2018ES2G13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
