
SPDT toggle switch featuring a locking lever actuator for secure positioning. Offers a 6A at 250VAC and 30VDC rating with solder lug terminations. Designed for panel mounting with a threaded bushing, this non-illuminated switch operates across a -30°C to 85°C temperature range. It provides three positions with a momentary-off-momentary function and a 16.5mm brass, chrome-plated actuator.
NKK Switches M2018LL1W01 technical specifications.
| Actuator Length | 16.5mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | LOCKING LEVER |
| Contact Plating | Silver |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 13mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel, Bushing |
| Number of Poles | 1 |
| Number of Positions | 3 |
| Orientation | Vertical |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | Mom-Off-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Width | 7.9mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2018LL1W01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
