The M2018LL1W01-A is a SPDT toggle switch with a locking lever actuator and solder lug termination. It can handle a maximum current of 6 amps at 125VAC and a maximum AC voltage of 250V. The switch has an electrical life of 25,000 cycles and operates within a temperature range of -30 to 85°C. The M2018LL1W01-A is a panel mount switch with threads for secure mounting.
NKK Switches M2018LL1W01-A technical specifications.
| Pole Throw Configuration | SPDT |
| Switch Configuration | (ON) OFF (ON) |
| Max Current Rating | 6@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 25000Cycles |
| Actuator Style | Locking Lever |
| Termination Style | Solder Lug |
| Mounting | Panel Mount with Threads |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches M2018LL1W01-A to view detailed technical specifications.
No datasheet is available for this part.