The M2018LL2W30 is a SPDT toggle switch with a maximum current rating of 6 amps at 125 volts AC. It has a maximum AC voltage rating of 250 volts and a maximum DC voltage rating of 30 volts. The switch features a locking lever actuator style and PC pins termination style. It is designed for PC mount with bracket and has an electrical life of 25,000 cycles. The operating temperature range is from -30 degrees Celsius to 85 degrees Celsius.
NKK Switches M2018LL2W30 technical specifications.
| Pole Throw Configuration | SPDT |
| Switch Configuration | (ON) OFF (ON) |
| Max Current Rating | 6@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 25000Cycles |
| Actuator Style | Locking Lever |
| Termination Style | PC Pins |
| Mounting | PC Mount with Bracket |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches M2018LL2W30 to view detailed technical specifications.
No datasheet is available for this part.