
SPDT toggle switch featuring PC pins for termination and PC mounting with brackets. Rated for 0.1A at 28VAC/28VDC, with a 0.4VA power handling capacity. Offers a mechanical life of 100,000 cycles and an electrical life of 50,000 cycles. Equipped with a small bat lever actuator made of brass with chrome plating, and gold-plated copper contacts. Operating temperature range is -30°C to 85°C.
NKK Switches M2018S2A2G40 technical specifications.
| Actuator Length | 6.86mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Package/Case | 200 |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Depth | 34.9mm |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Length | 8mm |
| Life (Hours) | 50000Hour |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Vertical, Brackets |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | Mom-Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2018S2A2G40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
