
SPDT miniature toggle switch featuring a standard round actuator with a 5.08mm length. This panel-mount switch offers Mom-Off-Mom circuitry and a 0.4VA current rating at 28V AC/DC. Terminations are solder lug with epoxy-sealed terminals for enhanced durability. The switch boasts a gold-plated copper contact material and an electrical life of 50,000 cycles.
NKK Switches M2018S2S1G01 technical specifications.
| Actuator Length | 5.08mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Package/Case | 200 |
| Contact Material | Gold, Copper |
| Contact Plating | Gold |
| Depth | 8mm |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 13mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | Mom-Off-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches M2018S2S1G01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
