SPDT toggle switch with PC pin termination and right-angle orientation. Features a small bat lever actuator made of brass with chrome plating, measuring 6.5mm in length. Offers a 3A current rating at 125VAC and 30VDC, with a contact material of silver. Designed for through-hole mounting with brackets, this non-illuminated switch boasts a mechanical life of 100,000 cycles and an electrical life of 25,000 cycles. Operating temperature range is -30°C to 85°C.
NKK Switches M2018S3S2W30 technical specifications.
| Actuator Length | 6.5mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 3A |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 100000Cycles |
| Mount | Through Hole, Brackets |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | Mom-Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches M2018S3S2W30 to view detailed technical specifications.
No datasheet is available for this part.