
This SPDT toggle switch features a current rating of 6A and a voltage rating of 250V AC, with a DC rated voltage of 30V. The switch has silver plated contacts and is lead free. It measures 13mm in length and 7.9mm in width, with a vertical orientation and bushing mount.
NKK Switches M2018SS1W01-RO technical specifications.
| Contact Plating | Silver |
| Current Rating | 6A |
| Lead Free | Lead Free |
| Length | 13mm |
| Mount | Bushing |
| Orientation | Vertical |
| Series | M |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| Width | 7.9mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2018SS1W01-RO to view detailed technical specifications.
No datasheet is available for this part.