
SPDT toggle switch featuring a wire wrap termination and panel mount design. Rated for 6A at 250VAC and 30VDC, with a 3A current rating and 25,000 cycle electrical life. Non-illuminated with a small bat lever actuator made of brass and chrome, measuring 10.5mm in length. Operates within a temperature range of -30°C to 85°C and meets UL94 V-0 flammability rating.
NKK Switches M2018SS1W06 technical specifications.
| Actuator Length | 10.5mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Color | Multiple |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 3A |
| Electrical Life | 25000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Non-Illuminated |
| Lead Free | Contains Lead |
| Life (Hours) | 25000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | Mom-Off-Mom |
| Termination | Wire Wrap |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches M2018SS1W06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
