
SPDT toggle switch featuring PC pins and a small bat lever actuator. Rated for 0.1A at 28VAC/28VDC, with a 0.4VA capacity. Offers a 50,000 cycle electrical life and operates within a -30°C to 85°C temperature range. Includes a bracket for PC mounting and is RoHS compliant.
NKK Switches M2018SS2G30 technical specifications.
| Actuator Length | 10.5mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 32.93mm |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Contains Lead |
| Length | 13mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | Mom-Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2018SS2G30 to view detailed technical specifications.
No datasheet is available for this part.
