
This illuminated SPDT rocker switch is rated for 6A and 125V AC, with a DC rated voltage of 30V. It features a silver contact material and plating, with a mechanical life of 50,000 cycles and an electrical life of 25,000 cycles. The switch is suitable for panel mounting and has a snap-in design. It is compliant with RoHS regulations and has an operating temperature range of -30°C to 85°C.
NKK Switches M2018TJW01 technical specifications.
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 6A |
| Electrical Life | 25000Cycles |
| Illumination Type | Illuminated |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Panel, Snap in |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | Mom-Off-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2018TJW01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
