SPDT illuminated rocker switch featuring a polyamide actuator and silver contacts. Offers a 6A max current rating at 250VAC and 30VDC, with a mechanical life of 50,000 cycles. Panel mountable with snap-in design and vertical orientation, this switch utilizes solder lug termination. LED illumination is integrated, and the component is RoHS compliant.
NKK Switches M2018TJW01-FB-2A-C technical specifications.
| Actuator Material | Polyamide |
| Actuator Type | Rocker |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 3A |
| Depth | 15.6mm |
| Electrical Life | 25000Cycles |
| Illumination Type | LED |
| Lead Free | Contains Lead |
| Length | 30.2mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel, Snap in |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | Mom-Off-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2018TJW01-FB-2A-C to view detailed technical specifications.
No datasheet is available for this part.