Illuminated rocker switch featuring a SPDT throw configuration and a momentary-off-momentary function. Rated for 6A at 250VAC and 30VDC, with a mechanical life of 50,000 cycles and electrical life of 25,000 cycles. The black polyamide paddle actuator utilizes silver contacts with silver plating, and the switch offers solder lug termination for panel snap-in mounting. Operating temperature range is -30°C to 85°C.
NKK Switches M2018TJW01-GA technical specifications.
| Actuator Material | Polyamide |
| Actuator Type | Paddle |
| Color | Black |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 3A |
| Depth | 12.2mm |
| Electrical Life | 25000Cycles |
| Illumination Type | Illuminated |
| Length | 18mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 50000Cycles |
| Mount | Panel, Snap in |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | Mom-Off-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2018TJW01-GA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.