
This SPDT rocker switch features a silver plated contact and is rated for 6A. It has an electrical life of 25000 cycles and a mechanical life of 50000 cycles. The switch is illuminated and has a voltage rating of 125V AC, with an operating temperature range of -30°C to 85°C. It is RoHS compliant and has a snap-in panel mount. The switch is part of the M series and has a throw configuration of SPDT.
NKK Switches M2018TJW01/U technical specifications.
| Contact Plating | Silver |
| Current Rating | 6A |
| Electrical Life | 25000Cycles |
| Illumination Type | Illuminated |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Panel, Snap in |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | Mom-Off-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2018TJW01/U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.