
NKK Switches M2018TJW01/U-FA-1A technical specifications.
| Actuator Type | Rocker |
| Color | Black |
| Contact Plating | Silver |
| Current Rating | 3A |
| Illumination Type | Illuminated |
| Lead Free | Contains Lead |
| Orientation | Vertical |
| RoHS Compliant | Yes |
| Switch Function | Mom-Off-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2018TJW01/U-FA-1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
