
This 28V 100mA SPDT rocker switch features a concave actuator and is rated for 50,000 electrical and mechanical cycles. It has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. The switch is lead-free and RoHS compliant, making it suitable for a variety of applications. It is available in a panel mount configuration with a solder termination.
NKK Switches M2018TNG01-DA technical specifications.
| Actuator Type | Concave (Standard V) |
| Current Rating | 100mA |
| Electrical Life | 50000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Panel, Flanges |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | Mom-Off-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2018TNG01-DA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
