
Illuminated rocker switch featuring a small paddle actuator made of polyamide. This SPDT (Single Pole Double Throw) switch offers momentary ON, OFF, and momentary ON functions with solder lug terminations. Rated for 0.1A at 28VAC/28VDC, it boasts a 0.4VA power rating and a robust electrical and mechanical life of 50,000 cycles. Constructed with copper contacts and gold plating, it operates within a temperature range of -30°C to 85°C and is designed for panel mounting with flanges.
NKK Switches M2018TNG01-EA technical specifications.
| Actuator Material | Polyamide |
| Actuator Type | Paddle |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Depth | 9.27mm |
| Electrical Life | 50000Cycles |
| Illumination Type | Illuminated |
| Length | 29.5mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 50000Cycles |
| Mount | Panel, Flanges |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | Mom-Off-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2018TNG01-EA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
