
Illuminated rocker switch featuring a small paddle actuator and SPDT throw configuration. Offers a 100mA current rating at 28VAC/28VDC, with a 0.4VA power rating. Constructed with polyamide actuator and gold-plated copper contacts, this switch provides 50,000 electrical and mechanical cycles. Designed for panel mounting with PC pin terminations, it operates within a -30°C to 85°C temperature range and is RoHS compliant.
NKK Switches M2018TNG03-EB technical specifications.
| Actuator Material | Polyamide |
| Actuator Type | Paddle |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Depth | 9.27mm |
| Electrical Life | 50000Cycles |
| Illumination Type | Illuminated |
| Length | 29.5mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Panel, Flanges |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | Mom-Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2018TNG03-EB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
