SPDT Rocker Switch with PC pin termination, featuring a concave polyamide actuator. This switch offers a Mom-Off-Mom function, rated for 0.1A at 28VAC/28VDC, with a power rating of 0.4VA. It boasts an electrical and mechanical life of 50,000 cycles and operates within a temperature range of -30°C to 85°C. The contact material is copper with gold plating.
NKK Switches M2018TXG13-DE technical specifications.
| Actuator Material | Polyamide |
| Actuator Type | Concave (Standard V) |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Depth | 9.27mm |
| Electrical Life | 50000Cycles |
| Lead Free | Contains Lead |
| Length | 16.3mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 50000Cycles |
| Mount | Through Hole |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | M |
| Switch Function | Mom-Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2018TXG13-DE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.