
Miniature rocker switch featuring a SPDT (Single Pole Double Throw) configuration with Mom-Off-Mom circuit functionality. Rated for 6A at 125V AC and 3A at 30V DC, this through-hole mount component utilizes PC pin terminations and a black paddle actuator. Constructed with polyamide actuator material and silver contacts, it offers epoxy-sealed terminals for enhanced durability and a mechanical life of 50,000 cycles.
NKK Switches M2018TXW13-GA technical specifications.
| Actuator Material | Polyamide |
| Actuator Type | Paddle |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 100mA |
| Depth | 11.43mm |
| Electrical Life | 25000Cycles |
| Lead Free | Lead Free |
| Length | 16.3mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | Mom-Off-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2018TXW13-GA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
