NKK Switches M2018TXW13/UC technical specifications.
| Contact Plating | Silver |
| Current Rating | 3A |
| Illumination Type | Illuminated |
| Switch Function | Mom-Off-Mom |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2018TXW13/UC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.