
Illuminated rocker switch featuring a SPDT (Single Pole Double Throw) configuration with a momentary-off-momentary function. This panel-mount switch boasts a large red polyamide paddle actuator and silver contacts with silver plating. Rated for 6A at 250VAC and 30VDC, it offers a mechanical life of 50,000 cycles and an electrical life of 25,000 cycles. Operating within a temperature range of -30°C to 85°C, this RoHS compliant component utilizes solder lug terminations.
NKK Switches M2018TYW01-HC technical specifications.
| Actuator Material | Polyamide |
| Actuator Type | Paddle |
| Color | Red |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 3A |
| Depth | 15.11mm |
| Electrical Life | 25000Cycles |
| Illumination Type | Illuminated |
| Length | 41.3mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 50000Cycles |
| Mount | Panel, Flanges |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | Mom-Off-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2018TYW01-HC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
