
Illuminated rocker switch featuring a momentary-off-momentary (Mom-Off-Mom) SPDT function with a large grey polyamide paddle actuator. Rated for 6A at 250VAC and 30VDC, with silver contacts and silver plating. Offers a mechanical life of 50,000 cycles and an electrical life of 25,000 cycles. Panel mountable with flanges, this RoHS compliant component utilizes solder lug termination.
NKK Switches M2018TYW01-HH technical specifications.
| Actuator Material | Polyamide |
| Actuator Type | Paddle |
| Color | Grey |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 3A |
| Depth | 15.11mm |
| Electrical Life | 25000Cycles |
| Illumination Type | Illuminated |
| Length | 41.3mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 50000Cycles |
| Mount | Panel, Flanges |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | Mom-Off-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2018TYW01-HH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
