NKK Switches M2019B2B1A02/UC technical specifications.
| Current Rating | 3A |
| Lead Free | Contains Lead |
| Package Quantity | 1 |
| Switch Function | On-Off-Mom |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2019B2B1A02/UC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.