This is a standard round panel mount toggle switch with a maximum operating temperature of 85°C and a voltage rating of 28V AC. It is lead free and compliant with RoHS regulations. The switch has a standard round actuator made of brass and chrome, with a length of 17.5mm. It is designed for on-off-mom switch function and has a throw configuration of SPDT. The switch is packaged in bulk and has a panel mount with threads.
NKK Switches M2019B2B1G01 technical specifications.
| Actuator Length | 17.5mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | On-Off-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches M2019B2B1G01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.