NKK Switches M2019BB1W01-RA technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -15 |
| Termination Type | SOLDER LUG |
| Insulator Material | DIALLYL PHTHALATE |
| Manufacturer Series | M |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for NKK Switches M2019BB1W01-RA to view detailed technical specifications.
No datasheet is available for this part.