
The M2019EA2A13 is a toggle switch with a SPDT configuration, rated for 30V DC and 3A current. It has a through hole mount and operates within a temperature range of -30°C to 85°C. The switch has an electrical life of 25,000 cycles and a mechanical life of 50,000 hours. It is available in a PC mount with bracket package type and is compliant with lead-free standards.
NKK Switches M2019EA2A13 technical specifications.
| Actuator Length | 11.4mm |
| Actuator Material | Brass, Chrome |
| Current Rating | 3A |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Contains Lead |
| Life (Hours) | 50000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | M |
| Switch Function | On-Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2019EA2A13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
