The M2019ES2W03 is a SPDT toggle switch with a maximum current rating of 6 amps at 125 volts AC. It features a small flat lever actuator style and PC pins for termination. This switch is designed for PC mount applications and has an operating temperature range of -30 to 85 degrees Celsius. The M2019ES2W03 is rated for 250 volts AC and 30 volts DC, with an electrical life of 25,000 cycles.
NKK Switches M2019ES2W03 technical specifications.
| Pole Throw Configuration | SPDT |
| Switch Configuration | ON OFF (ON) |
| Max Current Rating | 6@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 25000Cycles |
| Actuator Style | Small Flat Lever |
| Termination Style | PC Pins |
| Mounting | PC Mount |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches M2019ES2W03 to view detailed technical specifications.
No datasheet is available for this part.