
This panel mount toggle switch features a locking lever actuator made of brass and chrome, with a gold-plated contact. It has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. The switch is lead free and RoHS compliant, with a voltage rating of 28V AC and DC. It is available in a bulk packaging with a single unit per package.
NKK Switches M2019LL1G01 technical specifications.
| Actuator Length | 16.5mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | LOCKING LEVER |
| Contact Plating | Gold |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 13mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | On-Off-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| Width | 7.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches M2019LL1G01 to view detailed technical specifications.
No datasheet is available for this part.