
The M2019QA1G01/214 is a standard round toggle switch with a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It features a SPDT throw configuration and a voltage rating of 28V AC. The switch is designed for panel mount and has a termination of solder. It has an electrical life of 50000 cycles and is suitable for use in applications where a non-illuminated switch is required.
NKK Switches M2019QA1G01/214 technical specifications.
| Actuator Length | 14mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Packaging | Bulk |
| Series | M |
| Switch Function | On-Off-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2019QA1G01/214 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.