
SPDT toggle switch with PC pin termination, featuring a small bat lever actuator. Rated for 0.1A at 28VAC/28VDC, with a maximum power rating of 0.4VA. Offers non-illuminated operation and a mechanical life of 100,000 cycles, with an electrical life of 50,000 cycles. Constructed with gold-plated copper contacts and a brass, chrome-plated actuator. Designed for panel mounting with brackets and threads, operating within a temperature range of -30°C to 85°C.
NKK Switches M2019S2A1G13 technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 6.86mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Package/Case | 200 |
| Contact Material | Gold, Copper |
| Contact Plating | Gold |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Brackets |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | On-Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches M2019S2A1G13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
