SPDT toggle switch featuring PC pins for through-hole mounting with a right-angle orientation. This non-illuminated switch offers a 0.4VA rating with a 100mA current and 28VAC/28VDC voltage rating. It boasts a gold contact material and plating, providing an electrical life of 50,000 cycles. The switch is constructed with a brass, chrome-plated standard round actuator and meets UL94 V-0 flammability standards.
NKK Switches M2019S2A2G30 technical specifications.
| Actuator Length | 6.86mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Gold |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Electrical Life | 50000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Non-Illuminated |
| Lead Free | Contains Lead |
| Length | 13mm |
| Life (Hours) | 50000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Orientation | Right Angle |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | On-Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| Width | 7.9mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2019S2A2G30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.