The M2019S3D3W01 is a SPDT toggle switch with a maximum current rating of 6 amps at 125VAC. It has a maximum AC voltage rating of 250 and a maximum DC voltage rating of 30. The switch has an electrical life of 25,000 cycles and is suitable for operation between -30°C and 85°C. The actuator style is a small bat lever and the termination style is solder lug.
NKK Switches M2019S3D3W01 technical specifications.
| Pole Throw Configuration | SPDT |
| Switch Configuration | ON OFF (ON) |
| Max Current Rating | 6@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 25000Cycles |
| Actuator Style | Small Bat Lever |
| Termination Style | Solder Lug |
| Mounting | Panel Mount with Threads |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches M2019S3D3W01 to view detailed technical specifications.
No datasheet is available for this part.