This SPDT toggle switch has a maximum current rating of 6 amps at 125 volts AC and a maximum AC voltage rating of 250 volts. The switch has a maximum power rating of 0.4 watts at 28 volts AC or DC. It features a small bat lever actuator style and PC pins for termination. The switch is designed for PC mount with threads and has an electrical life of 50,000 cycles. Operating temperature range is from -30 to 85 degrees Celsius.
NKK Switches M2019SS1A03-BA technical specifications.
| Pole Throw Configuration | SPDT |
| Switch Configuration | ON OFF (ON) |
| Max Current Rating | 6@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Max Power Rating | 0.4@28VAC 28VDCVA |
| Electrical Life | 50000Cycles |
| Actuator Style | Small Bat Lever |
| Termination Style | PC Pins |
| Mounting | PC Mount with Threads |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches M2019SS1A03-BA to view detailed technical specifications.
No datasheet is available for this part.