The M2019SS1G02-BA is a SPDT toggle switch with a maximum current rating of 0.1A at 28VAC or DC. It features a maximum AC voltage rating of 28V and a maximum DC voltage rating of 28V. The switch has a maximum power rating of 0.4W at 28VAC or DC and an electrical life of 50,000 cycles. It is available with a small bat lever actuator style and a quick connect termination style. The M2019SS1G02-BA is designed for panel mount applications with threads and operates within a temperature range of -30°C to 85°C.
NKK Switches M2019SS1G02-BA technical specifications.
| Pole Throw Configuration | SPDT |
| Switch Configuration | ON OFF (ON) |
| Max Current Rating | 0.1@28VAC 28VDCA |
| Max AC Voltage Rating | 28V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 0.4@28VAC 28VDCVA |
| Electrical Life | 50000Cycles |
| Actuator Style | Small Bat Lever |
| Termination Style | Quick Connect |
| Mounting | Panel Mount with Threads |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches M2019SS1G02-BA to view detailed technical specifications.
No datasheet is available for this part.