The M2019SS1W40 is a SPDT toggle switch with a max current rating of 6A at 125VAC and a max AC voltage rating of 250V. It features a small bat lever actuator style and PC pins termination style. The switch is designed for PC mount with bracket and threads, with a minimum operating temperature of -30°C and a maximum operating temperature of 85°C.
NKK Switches M2019SS1W40 technical specifications.
| Pole Throw Configuration | SPDT |
| Switch Configuration | ON OFF (ON) |
| Max Current Rating | 6@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 25000Cycles |
| Actuator Style | Small Bat Lever |
| Termination Style | PC Pins |
| Mounting | PC Mount with Bracket and Threads |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches M2019SS1W40 to view detailed technical specifications.
No datasheet is available for this part.