This SPDT toggle switch features a small bat lever actuator and PC pins termination. It can handle a maximum current of 6 amps at 125 volts AC and has a maximum AC voltage rating of 250 volts. The switch has an electrical life of 25,000 cycles and operates within a temperature range of -30 to 85 degrees Celsius. It is designed for PC mount with bracket applications.
NKK Switches M2019SS2W45 technical specifications.
| Pole Throw Configuration | SPDT |
| Switch Configuration | ON OFF (ON) |
| Max Current Rating | 6@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 25000Cycles |
| Actuator Style | Small Bat Lever |
| Termination Style | PC Pins |
| Mounting | PC Mount with Bracket |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches M2019SS2W45 to view detailed technical specifications.
No datasheet is available for this part.