The M2019TJW01-GG-1A is a SPDT rocker switch with a paddle actuator style, rated for 6A at 125VAC and 250VAC maximum AC voltage. It features a solder lug termination style and panel mount design, with a minimum operating temperature of -30 degrees Celsius and a maximum operating temperature of 85 degrees Celsius. The switch has a mechanical life of 50,000 cycles and an electrical life of 25,000 cycles.
NKK Switches M2019TJW01-GG-1A technical specifications.
| Switch Configuration | ON OFF (ON) |
| Pole Throw Configuration | SPDT |
| Actuator Style | Paddle |
| Max Current Rating | 6@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 25000Cycles |
| Mechanical Life | 50000Cycles |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches M2019TJW01-GG-1A to view detailed technical specifications.
No datasheet is available for this part.