NKK Switches M2019TJW03-FA-2A-F technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -30 |
| Termination Type | SOLDER |
| Manufacturer Series | M20 |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for NKK Switches M2019TJW03-FA-2A-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.