The M2019TNG03-EA paddle switch from NKK Switches features a gold contact plating and a maximum operating temperature of 85°C. It has a current rating of 100mA and a voltage rating of 28V AC. The switch is designed for panel mount applications and has a mechanical life of 50,000 cycles. It is also RoHS compliant and lead-free.
NKK Switches M2019TNG03-EA technical specifications.
| Actuator Type | Paddle |
| Color | Black |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Electrical Life | 50000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Panel, Flanges |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | On-Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2019TNG03-EA to view detailed technical specifications.
No datasheet is available for this part.