The M2021SS1W03-BA is a PC mount toggle switch with a brass and chrome actuator. It features a current rating of 6A and a voltage rating of 125V AC and 30V DC. The switch has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It is RoHS compliant and available in bulk packaging.
NKK Switches M2021SS1W03-BA technical specifications.
| Actuator Length | 13.5mm |
| Actuator Material | Brass, Chrome |
| Package/Case | 125 |
| Contact Plating | Silver |
| Current Rating | 6A |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Bushing, Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | On-Off |
| Termination | PC Pin |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2021SS1W03-BA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.