
Miniature DPST toggle switch featuring a small bat lever actuator and PC pin termination. Rated for 6A at 125VAC and 30VDC, with a maximum AC voltage rating of 250V. Designed for PC mounting with threads, offering an ON-None-OFF switch configuration. Electrical life is 25,000 cycles, operating within a temperature range of -30°C to 85°C.
NKK Switches M2021SS1W03-CG technical specifications.
| Actuator Style | Small Bat Lever |
| Termination Style | PC Pins |
| Mounting | PC Mount with Threads |
| Body Orientation | Straight |
| Actuator Length (mm) | 13.1 |
| Product Length (mm) | 13 |
| Product Depth (mm) | 12.7 |
| Product Height (mm) | 32.95 |
| Body Length (mm) | 13 |
| Body Depth (mm) | 12.7 |
| Body Height (mm) | 9.4 |
| Bushing Length (mm) | 8.9 |
| Terminal Length (mm) | 6.35 |
| Terminal Pitch (mm) | 4.7 |
| Number of Rows | 2 |
| Row Spacing (mm) | 4.8 |
| Number of Terminals | 4 |
| Size Type | Miniature |
| Panel Cutout Dimensions (mm) | 6.5(Round) |
| Pole Throw Configuration | DPST |
| Switch Configuration | ON None OFF |
| Max Current Rating | 6@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 25000Cycles |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Cage Code | 63426 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches M2021SS1W03-CG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.