DPDT toggle switch featuring a large bat lever actuator with a 17.5mm brass, chrome-plated body. Offers a 0.1A current rating at 28VAC/28VDC, with gold-plated copper contacts for reliable conductivity. Designed for panel mounting with threaded body and solder lug termination, this non-illuminated switch boasts an electrical life of 50,000 cycles. Operating temperature range is -30°C to 85°C, with RoHS compliance.
NKK Switches M2022B2B1G01 technical specifications.
| Actuator Length | 17.5mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 12.7mm |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 13mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Vertical |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| Width | 12.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches M2022B2B1G01 to view detailed technical specifications.
No datasheet is available for this part.