
DPDT miniature toggle switch featuring a standard round actuator with a 17.5mm length and M12 x 1 bushing thread. This panel-mount switch offers On-On circuitry with a 6A AC rating at 125V and 4A DC rating at 30V. It utilizes silver contacts and solder lug terminations, with epoxy-sealed terminals for enhanced durability. The switch operates within a temperature range of -30°C to 85°C and boasts an electrical life of 25,000 cycles.
NKK Switches M2022B2B1W01 technical specifications.
| Actuator Length | 17.5mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Depth | 12.7mm |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 13mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Orientation | Vertical |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Width | 12.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches M2022B2B1W01 to view detailed technical specifications.
No datasheet is available for this part.
