This standard round toggle switch has a current rating of 4A and a DC rated voltage of 30V. It features a PC mount with threads and operates within a temperature range of -30°C to 85°C. The switch has a non-illuminated actuator made of brass and chrome with a gold and silver plating. It is lead-free and has an electrical life of 25000 cycles.
NKK Switches M2022B2B3A03 technical specifications.
| Actuator Length | 17.5mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Plating | Gold, Silver |
| Current Rating | 4A |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | M |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2022B2B3A03 to view detailed technical specifications.
No datasheet is available for this part.